Eaton 073138 U-PKZ0 Undervoltage Release 400V 50Hz 1pc

Image Representative of Range

Eaton 073138 U-PKZ0 Undervoltage Release 400V 50Hz 1pc

MPN
073138
Brand
Eaton
EAN-13
4015080731382
Order Code
02-5506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 073138 is an undervoltage release switch designed for safety applications. It operates at 400V and 50Hz, providing protection against inadvertent equipment start-up after a voltage drop. This component is typically used in conjunction with control systems and circuit breakers to enhance operational safety.
Type Undervoltage release
Voltage Rating - AC 400V AC
Colour Grey
Connection Screws
Misc Attribute U-PKZ0(400V50HZ)
Weight 0

Reviews

Be the first to submit a review

Trustpilot