Eaton 066166 EMT6 thermistor relay 24-240V LED snap-on 23x84x104mm

MPN
066166
Brand
Eaton
EAN-13
4015080661665
Order Code
02-5480
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton Thermistor overload relay EMT6 (23 x 84 x 104 mm) ensures personal safety and staff protection in industrial environments. It is an essential component for workplace and plant safety, offering reliable access control and protection for staff. This device helps prevent equipment overload, thereby enhancing safety measures.
Type Thermistor overload relay
Color Multicolour
Connection type auxiliary circuit Screw connection
Connector Screw-fit
Dim (W x H x D) 23 x 84 x 104mm
Error registration possible FALSE
External reset possible FALSE
IP Rating IP20
Max. operating voltage 240V
Maximum Operating Temperature +60°C
Min. operating voltage 24V
Misc Attribute EMT6
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of measuring circuits 1
Operating temperature (min.) -25°C
Operating Voltage 24 - 240V
Operating Voltage (DC) 24-240V
Operating voltage AC 50 Hz 24-240V
Operating voltage AC 60 Hz 24-240V
Rated switch current 6A
Resistance measuring range 750-12000Ohm
Supply voltage AC 50 Hz 24-240V
Supply voltage AC 60 Hz 24-240V
Supply voltage DC 24-240V
Switching current (max.) 3A
Temperature measuring range 0-0°C
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type (supply voltage) AC/DC
Width 23mm
With detachable clamps FALSE

Reviews

Be the first to submit a review

Trustpilot