Eaton 032720 Feeder terminal single piece reliable performance

Image Representative of Range

Eaton 032720 Feeder terminal single piece reliable performance

MPN
032720
Brand
Eaton
EAN-13
2050006396193
Order Code
02-5444
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £12.27 £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton 032720 feeder terminal is a serial terminal designed for switchboards, ensuring continuity in electrical systems. Manufactured by Eaton, it features the BK25/3-PKZ0 model to facilitate effective connections. This product is typically used in industrial and commercial switchboards for reliable electrical distribution.
Accessory Type Feeder terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 2.5mm²
Cross section (inflexible) (max.) 25mm²
Cross section (inflexible) (min.) 2.5mm²
Misc Attribute BK25/3-PKZ0
Nominal Current 63A
Nominal current - rounded value 63A
Number of pins 3
Weight 0

Reviews

Be the first to submit a review

Trustpilot