Eaton 014518 ZE-4 Overload relay 1pc high-performance protection

Image Representative of Range

Eaton 014518 ZE-4 Overload relay 1pc high-performance protection

MPN
014518
Brand
Eaton
EAN-13
4015080145189
Order Code
02-5416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton ZE-4 overload relay is designed for protection and monitoring of electric circuits, offering reliable performance in industrial settings. Featuring robust construction, it ensures optimal safeguarding of motors against overheating and electrical faults. This monitoring relay is ideal for use in manufacturing plants and machinery applications where consistent motor operation is crucial.
Type Overload relay
Adjustable current range 2.4-4A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZE-4
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot