Eaton 014479 ZE-24 Overload relay 2.4A reliable circuit protection

Image Representative of Range

Eaton 014479 ZE-24 Overload relay 2.4A reliable circuit protection

MPN
014479
Brand
Eaton
EAN-13
4015080144793
Order Code
02-5415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eaton's ZE-2,4 overload relay is designed to protect electrical equipment from overheating by monitoring and managing current load. Key features include high precision in overload detection and reliable performance under varying conditions. It is typically used in industrial applications to safeguard motors and other electrical installations.
Type Overload relay
Adjustable current range 1.6-2.4A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZE-2,4
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot