Easypix 65000 Easypix StreetGlow LED Light monochrome with neck strap

MPN
65000
Brand
Easypix
EAN-13
4260041686205
Order Code
18-8937
Country of Origin
China

Discontinued


Easypix 65000 is a monochrome LED light, designated as the Easypix StreetGlow, equipped with an integrated neck strap for convenient portability. This product utilises durable LED technology to provide consistent monochrome illumination, suited for settings requiring focus and energy efficiency. It is commonly applied in engineering environments where precise visibility is essential, such as inspection and assembly tasks, or during low-light technical operations. The inclusion of a neck strap further facilitates hands-free use, enhancing operational efficiency in dynamic or mobile settings.
Type Light with neck strap
Colour Black, Neon yellow
Size S/M
Bulb Type LED (monochrome)
Content 1
Operating Time 80h
Power Supply 4x button cell CR2032 (included)
Product Type Light with neck strap
Weight 230g

Trustpilot