Easypix 64011 Easypix PO2 Pulse oximeter Measure oxygen saturation levels

MPN
64011
Brand
Easypix
EAN-13
4260041686151
Order Code
18-8936
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Easypix 64011 is the Easypix PO2 Pulse Oximeter, a precise instrument designed to measure the oxygen saturation levels in the bloodstream with high accuracy. This device provides critical data for engineers working in fields such as biomedical engineering and patient monitoring system design, where understanding physiological parameters is paramount. Its design ensures reliability in varied conditions, making it suitable for integration into complex medical equipment alongside devices like blood pressure monitors. The pulse oximeter is part of the product offerings from Easypix and represents a critical component for those developing systems requiring accurate and reliable biometric data collection.
Type Pulse oximeter
Content 1
Dimensions (L x W x H) 58 x 32 x 34 mm
Height 34mm
Length 58mm
Power Supply AA battery (2x), please order separately
Product Type Pulse oximeter
Pulse frequency 30 - 240strokes/min
Reading range Oxygen saturation measuring range: 70 - 100%
Weight 50g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot