Easypix 62023 PC Audio & Video device Enhanced audio-visual experience

MPN
62023
Brand
Easypix
EAN-13
4260041686663
Order Code
18-8935
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    21g 197g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.68 £49.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/10/2026

Easypix 62023, MyStudio Mic UNO, is a sophisticated PC audio and video device designed to enhance audio-visual communication. This microphone delivers precise audio capture, making it ideal for professional and home studio recordings, podcasting, and video conferencing. Featuring advanced noise-cancelling technology, the MyStudio Mic UNO ensures clarity and fidelity in sound reproduction, reducing ambient noise interference for superior audio quality. Engineers may find it particularly beneficial in designing sound systems or integrating into multimedia setups, where reliable audio performance is critical. The device's compatibility with a variety of operating systems and its sleek, durable design make it a versatile tool for both technical development projects and everyday use.
Type Studio microphone
Weight 21g
Characteristics Ball/omni-directional
Frequency Response 20 - 20.000Hz
Interfaces USB C®
Max. Range 100m
Operating Time 7h
Product Type Studio microphone

Reviews

Be the first to submit a review

Trustpilot