Easypix 62022 2757861 PC Audio & Video key distinguishing attributes

MPN
62022
Brand
Easypix
EAN-13
4260041686366
Order Code
18-8934
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    21g 197g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £103.45 £87.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 12/10/2026

Easypix 62022, offers MyStudio® Wireless Mic Duo within the domain of PC Audio & Video equipment. This product features dual wireless microphones, designed specifically for seamless audio capture in professional and home studio environments. Renowned for its compatibility with a range of audio interfaces and video conferencing systems, the microphones ensure high-quality sound transmission and reception, essential for clear communication and recording applications. Commonly utilised in settings that demand reliable audio input, such as streaming, podcasting, and virtual conferencing, the MyStudio® Wireless Mic Duo exemplifies functional design tailored for those requiring precision audio solutions in engineering and production contexts.
Type Studio microphone
Weight 197g
Characteristics Ball/omni-directional
Dimensions (L x W x H) 4.8 x 100 x 7.5 mm
Frequency Response 20 - 20.000Hz
Height 7.5mm
Interfaces USB C®
Length 4.8mm
Product Type Studio microphone
Width 100mm

Reviews

Be the first to submit a review

Trustpilot