Easypix 20171 GoXtreme Rebel+Action camera Wi-Fi Web cam Surveillance

MPN
20171
Brand
Easypix
EAN-13
4260041686748
Order Code
18-8932
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
10+ £33.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/10/2026

Easypix 20171 refers to the GoXtreme Rebel+ Action Camera, a versatile device functioning as a web camera and part of surveillance systems, featuring integrated Wi-Fi capabilities. This multi-faceted camera is engineered for capturing high-resolution images and videos, making it suitable for a range of applications such as outdoor surveillance, sports recording, and remote monitoring projects where mobility and durability are essential. Its compact design and robust construction allow for easy installation in a variety of environments, while the Wi-Fi functionality facilitates real-time data transmission and remote operation, catering to both professional and personal technical requirements.
Type Action camera
Colour Black
InterFaces (Input) USB C®
InterFaces (output) USB C®
Memory Capacity 32GB
Product Type Action camera
Screen size diagonal (cm) 5cm
Screen size diagonal (inches) 2inch
Sensor Resolution 1MP

Reviews

Be the first to submit a review

Trustpilot