easymaxx 12899 Work Light Rechargeable Monochrome COB LED Solar-Powered

MPN
12899
Brand
easymaxx
EAN-13
4067522031079
Order Code
16-2424
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.70 £7.90
10+ £7.41
50+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 205 availableBack-order availability date - 07/10/2026

easymaxx 12899 is a sophisticated COB LED work light that features monochrome lighting, rechargeable capability, and solar power integration. This inspection camera accessory is designed for use in various engineering applications requiring reliable and durable illumination, such as automotive maintenance, electrical installations, and confined space connectivity assessments. The device is engineered to provide versatile lighting solutions with its rechargeable feature, ensuring sustainability and convenience in field operations. The solar-powered aspect further enhances its practicality by minimising downtime due to charging needs, making it an ideal choice for outdoor and remote site inspections. This product epitomises robustness and adaptability, ensuring dependable performance in demanding environments.
Type Work light
Dimensions (L x W x H) 170 x 50 x 150 mm
Height 150mm
Length 170mm
Product Type Work light
Technology Li-ion
Weight 330g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot