Easton Lightweight Performance T-Shirt - L (46in)

DEWALT Brand: DEWALT

The DEWALT Easton Performance T-Shirt has a fast drying, lightweight design with vented sides, ideal for those warm days at work. The T-Shirt has a nice fitted shape and incorporates a reflective DEWALT and Guaranteed Tough logo.

Made from 100% polyester.

1 x DEWALT Easton Lightweight Performance T-Shirt Large (46in)

Description Image Product Buy Pricing (Ex VAT) Size Type
DEWALT Easton Lightweight Performance T-Shirt - L (46in)
DEWALT Easton Lightweight Performance T-Shirt - L (46in)
Standard range
Order code: 95-4135
MPN: EASTON L

Despatched within 4 working days - 2 in stock
1+ £12.86
Price per unit Ex VAT
L Shirt
DEWALT Easton Lightweight Performance T-Shirt - M (42in)
DEWALT Easton Lightweight Performance T-Shirt - M (42in)
Standard range
Order code: 95-4136
MPN: EASTON M

Despatched within 4 working days - 1 in stock
1+ £12.86
Price per unit Ex VAT
M Shirt
DEWALT Easton Lightweight Performance T-Shirt - XL (48in)
DEWALT Easton Lightweight Performance T-Shirt - XL (48in)
Standard range
Order code: 95-4137
MPN: EASTON XL

Despatched within 4 working days - 15 in stock
1+ £12.86
Price per unit Ex VAT
XL Shirt
DEWALT Easton Lightweight Performance T-Shirt - XXL (52in)
DEWALT Easton Lightweight Performance T-Shirt - XXL (52in)
Standard range
Order code: 95-4138
MPN: EASTON XXL

Despatched within 4 working days - 15 in stock
1+ £12.86
Price per unit Ex VAT
XXL Shirt

Trustpilot