EAO PIF-03S-005 EAO Series45 Rectangle 5 Watt Inductive Charger, 5V Micro B

Order Code:

53-0329

Brand: EAO MPN: PIF-03S-005 EAN-13: 0796548235799

Discontinued


EAO Rectangular multi-coil wireless charger (EAO Series 45 Rectangle 5 Watt Inductive Charger, 5V Micro USB) is a soft touch multi coil charger with a micro USB power input and output socket.


  • Power Consumption: 5W to 10W, input voltage 5V ±0.25V
  • Maximum Output Current (via Micro USB): 1A
  • Maximum Inductive Charging Current: 1A
  • Qi Certified

Note: Charge cables are not included.
Type Inductive charger
Output Current 1A
Power Rating 5 -10W
Dimensions 128.4 x 60.4 x 11.7mm
Output Connector Micro USB
Output Voltage (DC) 5V
Supply Voltage Range 5V

Trustpilot