EAO 84-909 Series 84 Protective Shroud Metal For Short Emergency-Stop Yellow

MPN
84-909
Brand
EAO
Order Code
53-0928
Country of Origin
China

Discontinued


EAO Series 84 Emergency Stop Yellow Protective Shroud.
Designed to be used in conjunction with the Series 84 Compact Emergency Stop Pushbuttons to prevent accidental activation.


  • Colour: Yellow RAL1003
  • Material Metal
  • Outside Diameter: 45 mm
  • Mounting Cut-out Diameter: 22.5 mm
  • Front IP Protection: IP40
  • Weight: 0.021kg
Type Shroud
Colour Yellow
Dimensions Concat Ø 45mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Ip Front Protection Ip40
IP Rating IP40
Material Metal
Operating Concat /
Outer Diameter 45mm
Output Hsd Yes
Weight 0.021

Trustpilot