EAO 84-902B Series 84 Protective Shroud Plastic For Short Emergency-Stop

MPN
84-902B
Brand
EAO
Order Code
53-0927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £6.22
25+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 9 days

EAO Series 84 Emergency Stop Yellow Protective Shroud.
Designed to be used in conjunction with the Series 84 Compact Emergency Stop Pushbuttons, highlighting their location and providing protection.


  • Legend: EMERGENCY STOP
  • Colour Yellow
  • Material Plastic
  • Outside Diameter: 50 mm
  • Mounting Cut-out Diameter: 22.5 mm
  • Front IP Protection: IP65
  • Weight 0.006kg
Type Shroud
Colour Yellow
Depth 11mm
Dimensions Concat Ø 50mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Ip Front Protection Ip65
IP Rating IP65
Marking Text Emergency Stop
Material Plastic
Operating Concat /
Outer diameter 50mm
Output Hsd Yes
Weight 0.00745

Reviews

Be the first to submit a review

Trustpilot