EAO 84-5330.0020 Series 84 Emergency-Stop Pushbutton 1NC/1NO Green

MPN
84-5330.0020
Brand
EAO
Order Code
53-0923
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.10
10+ £31.73
25+ £28.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 9 days

The EAO Series 84 Emergency-Stop Pushbutton is compact, reliable with an attractive design. Suitable for use with machinery and industrial automation equipment.

The switch features a Non-illuminated, Red, emergency stop mushroom head actuator with a black and Yellow plastic housing with plug-in terminal connection. The Yellow part of the housing features a Green position indication ring, visible when the pushbutton is in the normal (deactivated) position and obscured from view when the pushbutton is pressed (activated).
The E-Stop switch is IP 65/67 rated and has a switching rating of 250V, 3A. The switch is double pole single throw (DPST) with 1NC contact and 1NO contact. It has a maintained action with a clockwise, twist to release mechanism.
The very low back panel depth (13.5mm with cable connection) of the switch makes it particularly suitable for use with hand held control equipment.


  • Switching Action: Maintained
  • Function: E-Stop Pushbutton
  • Illuminated: No
  • Housing Material: Plastic
  • Housing Colour: Yellow
  • Button Colour: Red
  • Front Diameter: 32 mm
  • Mounting cut-out: Ø 22.3 mm
  • Front IP Protection: IP65, IP66, IP67
  • Contact Type: 1 NC / 1 NO
  • Weight: 0.028 kg
Switch Function Maintained
Type Latching push
IP Rating Ip65, Ip66, Ip67, According To Din En 60529
Approbations Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd
Button Colour Red
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5
Conformities Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs)
Contact Configuration DPST
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Current Rating 3A
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 32mm
Front Form Round
Function E-Stop Pushbutton
Housing colour Yellow with green position ring
Illumination Type None
Lens Colour Red-white
Lens Illumination Non Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Mushroom-head
Material Plastic, According To Ul 94 V0
Mechanical Lifetime 250 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Pollution degree 3, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 60947-5
Release Type Twist To Unlock
Shock Resistance Max. 150 M / S², Pulse Width 11 Ms, 3-axis, (semi-sinusoidal As Per En Iec 60068-2-27)
Switching Action Concat Maintained
Switching System Slow-make Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Voltage Rating 250V
Weight 0.028 kgbr

Reviews

Be the first to submit a review

Trustpilot