EAO 82-6657.2000 Series 82 Pushbutton maintain 22mm SUS 316L

MPN
82-6657.2000
Brand
EAO
Order Code
53-0917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £66.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

The EAO Series 82 features a 316L stainless steel, maintained 22mm flush push button. This push button is IP65|IP67 rated and has a 5 pin M12 type connector.

With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.

With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.


  • Switching Action: Maintained
  • Contact Configuration: SPST-NO, SPST-NC
  • Function: Panel Mount Push Button
  • Switching Voltage: 35V
  • Operating Voltage: 24V DC
  • Connector Type: M12 (5 pin)
  • Housing Material: 316L Stainless Steel
  • Button Material: 316L Stainless Steel
  • Button Colour: Silver
  • Illumination Colour: Non Illuminated
  • Button Diameter: Ø 24.8 mm
  • Mounting cut-out: Ø 22 mm
  • IP protection: IP65
  • IP67
Type Push-button
Contact Configuration Maintained
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination Non-Illuminated
Panel Cutout Dimensions 22
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Cn
Front Bezel Material Stainless Steel 316l
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Non Illuminated
Lens Material Stainless Steel 316l
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat /
Operating Temperature – 30 °c … + 70°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Maintained
Switching System Snap-action Switching Element
Terminal Concat Connector M12 (5 Pins)
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.043

Reviews

Be the first to submit a review

Trustpilot