EAO 82-6551.1113 EAO Series82 82-6551.1113 Illum Button Mo22 5mm Al Flat Red 12V

MPN
82-6551.1113
Brand
EAO
Order Code
53-0266
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £20.69
10+ £18.86
25+ £16.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

This EAO 82-6551.1113 Series 82 Illuminated Button is a momentary switch which is resistant to vandalism and sealed for use in harsh environments. This protection makes the switches ideally suited for exposed public use. This aluminium push button comes with an illuminative red LED ring.


  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Illuminative - Red
  • IP Rating: IP65/IP67
  • Actuator: Momentary
  • Function: Pushbutton
  • Switching Current: 3A
  • Switching System: Snap-action
  • Contact Material: Silver
  • Weight: 0.018kg
Type Push-button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Red
Panel Cutout Dimensions 22
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Aluminium
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Illumination Colour Concat Red
Illumination Type LED
Ip Front Protection Ip65, Ip67
Lens Colour Nature
Lens Illumination Illuminated
Lens Material Aluminium
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 12 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot