EAO 82-6551.0134 22mm Indicator Alu Flush/flush Solder Ring Green 24V AC/DC

MPN
82-6551.0134
Brand
EAO
Order Code
48-3185
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 82-6551.0134 is a robust indicator component designed for precision and reliability in various technical applications. This indicator features a compact 22 mm aluminium housing that provides a durable and corrosion-resistant exterior. Its flush design ensures seamless integration into control panels, while the soldering terminal facilitates secure and effective electrical connections. Incorporating a green ring contact and operating at 24 V AC/DC, this indicator is suitable for use in both low voltage and dual environment systems.
Type Indicator
Contact Configuration SPDT NO/NC
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination Green
Panel Cutout Dimensions 22
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Aluminium
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Illumination Colour Concat Green
Ip Front Protection Ip65, Ip67
Lens Colour Nature
Lens Illumination Illuminated
Lens Material Aluminium
Lens Shape Flush
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot