EAO 82-6551.0133 22mm Indicator Alu Flush/flush Solder Ring Green 12VAC/DC

MPN
82-6551.0133
Brand
EAO
Order Code
48-3184
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 10 despatched in 5 working days

EAO 82-6551.0133 is an indicator with a 22 mm aluminium bezel, featuring a flush/flush design. This component is equipped with soldering terminals and has ring-shaped contacts, tailored to operate with a green illumination at 12 V AC/DC. Its robust construction and dependable performance make it well-suited for integration into control panels, signalling systems, and other industrial applications requiring reliable visual status indicators. The indicators compatibility with varying voltage inputs and flush mounting design allows for a wide range of applications.
Type Indicator
Contact Configuration SPDT NO/NC
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 22
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Aluminium
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Illumination Colour Concat Green
Ip Front Protection Ip65, Ip67
Lens Colour Nature
Lens Illumination Illuminated
Lens Material Aluminium
Lens Shape Flush
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 12 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot