EAO 82-6152.1000 EAO Series82 82-6152.1000 Pushbutton Mo 22 5mm Flat Screw

MPN
82-6152.1000
Brand
EAO
Order Code
53-0261
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £22.69
10+ £21.58
25+ £20.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

This EAO 82-6152.1000 EAO Series 82 Push Button is a momentary switch which is resistant to vandalism and sealed for use in harsh environments. This protection makes the switches ideally suited for exposed public use.


  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Non- Illuminative
  • IP Rating: IP65/IP67
  • Actuator: Momentary
  • Function: Pushbutton
  • Switching Current: 3A
  • Switching System: Snap-action
  • Contact Material: Silver
  • Weight: 0.018kg
Type Push-button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 22
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Cn
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Non Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat /
Operating Temperature – 30 °c … + 70°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot