EAO 82-5851.1000 Pushbutton Momentary 19mm Green Flush no LED Solder Terminals

MPN
82-5851.1000
Brand
EAO
Order Code
53-0366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £27.71
10+ £26.11
25+ £24.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5 in stockBack-order availability date - 15/01/2027

EAO Pushbutton Momentary 19mm Green Flush no LED Solder Terminals - manufacturers part number 82-5751.1000.1286. EAO push button switches control the action in a piece of machinery or a particular process. Commonly used within the workplace and home, push button switches are usually constructed from metal or plastic, which should be a consideration when you are choosing a product for your specific application.
  • Mounting cut-out Ø 19 mm
  • Terminal Soldering terminal, 2.8 x 0.5 mm
  • Operating Travel ca. 3 mm
  • Lens illumination non illuminative
  • Lens colour Green
  • Lens shape flush
  • Lens material Aluminium
  • Lens surface anodised
  • Lens optics opaque
  • Front bezel colour Green
  • Front bezel shape flush
  • Front bezel material Aluminium
  • Weight 0.018 kg
  • Contact material Silver
  • Switching action Maintained
  • Switching system Snap-action switching element
  • Contacts 1 C
  • Operating temperature – 30 °C … + 70 °C
  • Approbations CB, CCC, C UL, UL
  • Operating force 4 … 7 N
  • Climate resistance Damp heat, 21 days according to IEC 60512-11
  • Mechanical lifetime 500 000 cycles of operation
  • Tightening torque Fixing nut 0.5 Nm min. ... 1.2 Nm max.
Type Push-button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm

Reviews

Be the first to submit a review

Trustpilot