EAO 82-5551.0113 19mm Indicator Alu flush/flush Solder Ring Red 12VAC/DC

MPN
82-5551.0113
Brand
EAO
Order Code
48-3155
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £17.30 £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 45 despatched in 5 working days

EAO 82-5551.0113 is an aluminium indicator that features a 19 mm flush/flush design with a soldering terminal connection. This product is equipped with a red ring contact and is capable of operating with both 12 V AC and DC power sources. Its robust construction and concise design make it suitable for a variety of engineering applications, including control panels, signalling devices, and automation systems where clear visual indication is crucial. Its compatibility with both AC and DC power supplies make it a versatile choice.
Type Indicator
Contact Configuration SPDT NO/NC
Switch Function N/A
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions 19mm
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Aluminium
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Illumination Colour Concat Red
Ip Front Protection Ip65, Ip67
Lens Colour Nature
Lens Illumination Illuminated
Lens Material Aluminium
Lens Shape Flush
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat 12 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot