EAO 82-5162.2000 19mm Pushbutton St.Steel flush/raised Screw Maint. Ag Contacts

MPN
82-5162.2000
Brand
EAO
Order Code
48-3153
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 82-5162.2000 is a robust and reliable pushbutton switch designed for various industrial applications. This component features a durable 19 mm stainless steel actuator available in both flush and raised profiles, ensuring suitability for environments subject to frequent use and potential wear. The pushbutton utilises a maintained action with screw terminal connections, offering ease of installation and secure connectivity in complex systems. Equipped with silver contacts, it ensures efficient electrical conductivity and longevity, making it ideal for use in industrial and machinery control panels.
Type Pushbutton
Contact Configuration SPNO
Switch Function N/A
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Non Illuminated
Lens Material Stainless Steel
Lens Shape Raised
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat /
Operating Temperature – 30 °c … + 70°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Maintained
Switching System Snap-action Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot