EAO 82-5162.1000 19mm Pushbutton St.Steel flush/raised Screw Mom. Ag Contacts

MPN
82-5162.1000
Brand
EAO
Order Code
48-3152
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 82-5162.1000 is a high-quality pushbutton designed to meet the exacting standards of industrial applications. This pushbutton features a 19 mm stainless steel actuator available in a flush or raised configuration, offering durability and resilience against harsh environmental conditions. The device employs screw terminals for secure and reliable electrical connections, while its momentary action is facilitated by silver contacts that ensure excellent conductivity and longevity. This component is typically utilised in machinery control panels, automotive dashboards, and other demanding environments.
Type Pushbutton
Contact Configuration SPNO
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Non Illuminated
Lens Material Stainless Steel
Lens Shape Raised
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat /
Operating Temperature – 30 °c … + 70°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot