EAO 82-5161.2000 Pushbutton Maintained 19mm St.Steel flush/raised no LED solder

MPN
82-5161.2000
Brand
EAO
Order Code
48-3151
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 4 despatched in 5 working days

EAO 82-5161.2000 is a pushbutton switch with a maintained action, measuring 19mm in diameter and constructed from stainless steel. The design offers a flush or raised button profile, providing versatility in different applications, although it does not include LED illumination or any specific colour indicators. The switch is equipped with a soldering plug, facilitating its integration into various control panels or devices where robust actuation is required. Typical applications for this pushbutton switch include industrial control systems, machinery operating interfaces, and other environments where durable and precise operation is required.
Type Pushbutton
Contact Configuration SPNO
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Non Illuminated
Lens Material Stainless Steel
Lens Shape Raised
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat /
Operating Temperature – 30 °c … + 70°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Maintained
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot