EAO 82-5161.1000.B002 19mm PButton St.Steel flush/raised Solder Mom. Ag Contacts

MPN
82-5161.1000.B002
Brand
EAO
Order Code
48-3150
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £17.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 66 despatched in 5 working days

EAO 82-5161.1000.B002 is a 19 mm pushbutton switch crafted from stainless steel, available in both flush and raised configurations. It employs a momentary action mechanism and features soldering terminals for secure and reliable connectivity in electronic applications. The contacts are made of silver, offering excellent conductivity and durability, making this pushbutton suitable for high-performance environments. Typical applications include industrial control panels, automation systems, and instrumentation equipment where reliability and robustness are paramount.
Type Pushbutton
Contact Configuration SPNO
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Panel Cutout Dimensions 19mm
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Non Illuminated
Lens Material Stainless Steel
Lens Shape Raised
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat /
Operating Temperature – 30 °c … + 70°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Symbol Standby
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot