EAO 82-5153.1133 EAO Series82 82-5153.1133 Illum Button Mo19mm Flat Green 12V

MPN
82-5153.1133
Brand
EAO
Order Code
53-0230
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £24.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

This EAO 82-5153.1133 Series 82 82-5153.1133 Illuminated Button is a momentary switch which is resistant to vandalism and sealed for use in harsh environments. This protection makes the switches ideally suited for exposed public use. This stainless steel push button comes with an illuminative green LED ring.


  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Illuminative -Green
  • IP Rating: IP65/IP67
  • Actuator: Momentary
  • Function: Pushbutton
  • Switching Current: 0.2A
  • Switching System: Snap-action
  • Contact Material: Gold Plated Silver
  • Weight: 0.018kg
Type Push-button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 19mm
Illumination Type LED

Reviews

Be the first to submit a review

Trustpilot