EAO 82-5151.1000 Series 82 Pushbutton Momentary 19mm Flush

MPN
82-5151.1000
Brand
EAO
Order Code
53-0885
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £16.46
10+ £15.69
25+ £14.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

The EAO Series 82 features a stainless steel, momentary 19mm flush push button. This push button is IP65|IP67 rated and has a switching rating of 240V @ 3A.

With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.

With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.


  • Switching Action: Momentary
  • Function: Push Button
  • Switching Current: 3A
  • Switching Voltage: 240V AC/DC
  • Contacts: 1 C
  • Contact Material: Silver
  • Housing Material: Stainless Steel
  • Housing Colour: Silver
  • Button Material: Stainless Steel
  • Button Colour: Silver
  • Button Diameter: Ø 22 mm
  • Mounting cut-out: Ø 19.1 mm
  • Front IP protection: IP65
  • IP67
  • Weight 0.018 kg
Type Push-button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 240V
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Cn
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Non Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat /
Operating Temperature – 30 °c … + 70°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot