EAO 82-5151.0114 Indicator 19mm St.Steel flush/flat ring red 24V solder plug

MPN
82-5151.0114
Brand
EAO
Order Code
48-3140
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £17.30 £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 82-5151.0114 is an indicator featuring a 19mm stainless steel flush/flat ring with a red illumination, designed to operate at 24 volts. The craftsmanship and material selection ensure high durability and resistance to corrosion, which is crucial for maintaining performance in harsh environments. This indicator is equipped with a soldering plug, facilitating easy and reliable connections in various circuit setups. Such components are often deployed in industrial machinery, transportation control panels, and other applications where visual signalling is critical.
Type Indicator
Contact Configuration SPDT NO/NC
Switch Function 1 breaker
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 19mm
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Illumination Colour Concat Red
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot