EAO 82-4151.1133 Series 82 Illuminated Pushbutton Momentary 16mm Green 12V

MPN
82-4151.1133
Brand
EAO
Order Code
53-0880
Country of Origin
Switzerland

Discontinued


The EAO Series 82 features a green illuminated stainless steel, momentary 16mm flush push button. This push button is IP65|IP67 rated and has an operating voltage of 12V AC/DC.

With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.

With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.


  • Switching Action: Momentary
  • Function: Illuminated Push Button
  • Switching Current: 3A
  • Switching Voltage: 240V AC/DC
  • Operating Voltage: 12V AC/DC
  • Contacts: 1 C
  • Contact Material: Silver
  • Housing Material: Stainless Steel
  • Housing Colour: Silver
  • Button Material: Stainless Steel
  • Button Colour: Silver with Green Illumination
  • Button Diameter: Ø 18 mm
  • Mounting cut-out: Ø 16.2 mm
  • Front IP protection: IP65|IP67
  • Weight 0.018 kg
Type Push-button
Contact Configuration Momentary
Illumination Green
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 18mm
Front Form Round
Illumination Colour Concat Green
Illumination Type LED
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 16mm
Operating Concat 12 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Trustpilot