EAO 82-4151.0133 16mm Indicator St.Steel flush Solder term. Ring Green 12VAC/DC

MPN
82-4151.0133
Brand
EAO
Order Code
48-3112
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 18 despatched in 5 working days

EAO 82-4151.0133 is an indicator, featuring a 16 mm stainless steel flush/flush design with soldering terminals. This component is equipped with contact points for easy integration into electrical systems, and its ring illumination is green, which operates on a 12 V AC/DC power supply. The robust construction of stainless steel ensures durability and resistance to environmental conditions, making it suitable for demanding operational environments. Typical applications for this indicator include use in control panels.
Type Indicator
Contact Configuration SPDT NO/NC
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 18mm
Front Form Round
Illumination Colour Concat Green
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mounting Cut Out Dps Concat Ø 16mm
Operating Concat 12 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot