EAO 704.963.9 EAO Series4 Legend Plate D60 Yellow Symbol

MPN
704.963.9
Brand
EAO
Order Code
53-0169
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 months

This EAO 704.963.9 EAO Series 4 Legend Plate D60 has has EN ISO 13850 symbol marking and is available in yellow. It has a cut out diameter of 22.5mm and is made of plastic.


  • Mounting: Cut-out
  • Design: Legend Plate
  • Weight: 0.011kg
  • Material: Plastic
  • Colour: Yellow
  • Marking: EN ISO 13850
  • Dimension: Ø60mm
Type Legend Plate
Colour Yellow
Dimension 60mm
Dimensions Concat Ø 60mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Marking Text En Iso 13850 Symbol
Material Plastic
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat /
Output Hsd Yes
Weight 0.0066

Reviews

Be the first to submit a review

Trustpilot