EAO 704.963.4 EAO Series4 Legend Plate D90 Yellow Symbol

MPN
704.963.4
Brand
EAO
Order Code
53-0168
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £10.74 £10.64
10+ £10.20 £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 704.963.4 Series 4 Legend Plate D90 has EN ISO 13850 symbol marking and is available in yellow. It has a cut out diameter of 22.3mm and is made of plastic.


  • Mounting: Cut-out
  • Design: Legend Plate
  • Weight: 0.011kg
  • Material: Plastic
  • Colour: Yellow
  • Marking: EN ISO 13850
  • Dimension: Ø90mm
Type Legend Plate
Colour Yellow
Dimension 90mm
Dimensions Concat Ø 90mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Marking Text En Iso 13850 Symbol
Material Plastic
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat /
Output Hsd No
Weight 0.01568

Reviews

Be the first to submit a review

Trustpilot