EAO 704.945.8 EAO Series4 Enclosure 94X65X81, With Cut-Out 1Xø22,5, Yellow/Grey

MPN
704.945.8
Brand
EAO
Order Code
53-0166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 704.945.8 EAO Series 4 Enclosure 94X65X81, With Cut-Out 1Xø22,5 is a cover lead sealable enclosure with a anti-twist device. Grey (RAL7035) & Yellow (RAL 1004). For applications such as automation, process control, logistics and industrial, it is compatible with EAO series 4 pushbutton switches and has cable gland openings for M16 or M20.


  • Mounting: Cut-out
  • Design: Enclosure
  • Weight: 0.0157kg
  • Material: Plastic
  • Colour: Yellow
  • IP Rating: IP66


Type Push Button Enclosure
Colour Grey & Yellow
Dimensions Concat 94 Mm X 65 Mm X 81 Mm
Enclosure Height 81mm
Enclosure Length 94mm
Enclosure Width 65mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
External Features Sealable
Internal Features Anti Twist Device
Material Plastic
Number of Cutouts One
Operating Concat /
Output Hsd Yes
Protection Rating IP66
Weight 0.0157kg

Reviews

Be the first to submit a review

Trustpilot