EAO 704.927.8 EAO Series4 Protective Shroud 50 mm Emergency-Stop

MPN
704.927.8
Brand
EAO
Order Code
53-0162
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1 in stockPlease contact us for lead time

This EAO 704.927.8 EAO Series 4 Protective Shroud 50 mm Emergency-Stop is a finger guard which is compatible with the EAO series 4 pushbutton.


  • Design: Raised
  • Weight: 0.052kg
  • Material: Plastic
  • Colour: Yellow
  • IP Rating: IP65
  • Dimension: Ø50mm
Type Shroud
Colour Yellow
Dimension 50mm
Dimensions Concat Ø 50mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Ip Front Protection Ip65
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.02349

Reviews

Be the first to submit a review

Trustpilot