EAO 704.927.6 EAO Series4 Protective Shroud Emergency-Stop

MPN
704.927.6
Brand
EAO
Order Code
53-0161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

This EAO 704.927.6 Series 4 Protective Shroud Emergency-Stop is a finger guard which is compatible with the EAO series 4 pushbutton.


  • Mounting: Cut-out
  • Design: Raised
  • Weight: 0.017kg
  • Material: Plastic
  • Colour: Yellow
  • IP Rating: IP65
  • Protection degree: IK07
Type Shroud
Colour Yellow
Dimensions Concat Ø 65mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Ip Front Protection Ip67
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.0167

Reviews

Be the first to submit a review

Trustpilot