EAO 704.918.4 EAO Series4 Switching Element Slow-Make T 2Nc Pit Silver

MPN
704.918.4
Brand
EAO
Order Code
53-0159
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £34.75
10+ £30.13
25+ £29.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

This EAO 704.918.4 EAO Series 4 Switching Element Slow-Make T 2Nc Pit Silver is a switching element which allows you to create your own pushbutton switch or indicator. It compatible with the EAO series 4 pushbutton.


  • Switch terminal: Push in
  • Contact voltage AC max: 250v
  • Weight: 0.019kg
  • Contact material: Silver
  • Mounting: Cut-out
Type Switching Element
Contact Configuration 2NC
Current Rating 6A
Switch Function DPST
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot