EAO 704.917.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pit Gold/Silver

MPN
704.917.5
Brand
EAO
Order Code
53-0157
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £99.60
10+ £98.85
25+ £98.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 704.917.5 EAO Series 4 Switching Element Slow-Make T 1Nc+1No Pit Gold/Silver is a switching element which allows you to create your own pushbutton switch or indicator. It is compatible with the EAO series 4 pushbutton.


  • Switch terminal: Push in
  • Contact voltage AC max: 250v
  • Weight: 0.026kg
  • Contact material: Gold/Silver


Type Switching Element
Contact Configuration 1NC + 1NO
Current Rating 6A
Switch Function SPST-NO, SPST-NC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot