EAO 704.915.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pt6,3 Silver

Order Code:

53-0154

Brand: EAO MPN: 704.915.5

Discontinued


This EAO 704.915.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pt6,3 Silver is a 2 pole switching element which allows you to create your own pushbutton switch or indicator. It is compatible with the EAO series 4 pushbutton.


  • Switch terminal: Plug 6.3 x 0.8mm
  • Contact voltage AC max: 500v
  • Weight: 0.028kg
  • Contact material: Silver
Type Switching Element
Switch Function Slow-make
Voltage Rating 500V
Current Rating 6A
Contact Configuration 1NC + 1NO

Trustpilot