EAO 704.911.4 EAO Series4 Switching Element Slow-Make T 2Nc Screw Gold/Silver

MPN
704.911.4
Brand
EAO
Order Code
53-0150
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £73.09
10+ £71.30
25+ £70.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 704.911.4 Series 4 Switching Element Slow-Make T 2Nc Screw Gold/Silver is a 2 pole switching element which allows you to create your own pushbutton switch or indicator. It is suitable for a range of application including transportation, automation, process control and is compatible with the EAO series 4 pushbutton.


  • Switch terminal: Screw
    Contact voltage AC max: 500v
    Weight: 0.028kg
    Contact material: Gold/Silver
Type Switching Element
Contact Configuration 2NC
Current Rating 10A
Switch Function DPDT
Voltage Rating 500V

Reviews

Be the first to submit a review

Trustpilot