EAO 704.911.2 EAO Series4 Switching Element Slow-Make T 1Nc Screw Gold/Silver

MPN
704.911.2
Brand
EAO
Order Code
53-0149
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £40.46
10+ £38.55
25+ £36.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

This EAO 704.911.2 Series 4 Switching Element Slow-Make T 1Nc Screw Gold/Silver is a single pole switching element which allows you to create your own pushbutton switch or indicator. It is compatible with the EAO series 4 pushbutton.


  • Switch terminal: Screw
  • Contact voltage AC max: 500v
  • Contact voltage DC max: 250v
  • Weight: 0.021kg
  • Contact material: Gold/Silver
Type Switching Element
Contact Configuration 1NC
Current Rating 10A
Switch Function SPST
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot