EAO 704.910.4 EAO Series4 Switching Element Slow-Make T 2Nc Screw Silver

MPN
704.910.4
Brand
EAO
Order Code
53-0147
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

This EAO 704.910.4 Series 4 Switching Element Slow-Make T 2Nc Screw Silver is a 2 pole switching element which allows you to create your own pushbutton switch or indicator. It is suitable for industrial environments and is compatible with the EAO series 4 pushbutton.
  • Switch terminal: Screw
  • Contact voltage AC max: 500v
  • Contact voltage DC max: 250v
  • Weight: 0.028kg


Switch Function DPDT
Type Switching Element
Contact Configuration 2NC
Current Rating 10A
Voltage Rating 250V
Weight 0.028kgpbr/p

Reviews

Be the first to submit a review

Trustpilot