EAO 61-9970.9 EAO Series61 Legend Plate For Emergency-Stop Yellow With Symbol

MPN
61-9970.9
Brand
EAO
Order Code
53-0192
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 61-9970.9 Series 61 Legend Plate For Emergency-Stop is available in yellow colour with EN ISO 13850 symbol marking. This circular plate is 43mm in diameter and made of plastic.


  • Mounting: Cut-out Ø16mm
  • Marking: EN ISO 13850 symbol
  • Dimensions: Ø43 x 1.7mm
  • Weight: 0.002kg
  • Colour: Yellow
  • Material: Plastic
Type Legend Plate
Colour Yellow
Dimensions 43 x 1.7mm
Dimensions Concat Ø 43mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Marking Text Symbol En Iso 13850 Symbol (stop Switch)
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.00196

Reviews

Be the first to submit a review

Trustpilot