EAO 61-9970.0 EAO Series61 Legend Plate For Emergency-Stop Yellow No Marking

MPN
61-9970.0
Brand
EAO
Order Code
53-0191
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

This EAO 61-9970.0 Series 61 Legend Plate For Emergency-Stop Yellow has no markings and is made of plastic, for use with EAO series 61 emergency stop push button switches.


  • Mounting: Cut-out Ø 16 mm
  • Design: Raised
  • Marking: Without marking
  • Dimension: Ø 43 x 1.7 mm
  • Weight: 0.002 kg
  • Colour: Yellow
  • Material: Plastic
Type Legend Plate
Colour Yellow
Dimension 43 x 1.7mm
Dimensions Concat Ø 43mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Marking Text Without Marking
Material Plastic
Mounting Cut-out 16mm
Operating Concat /
Output Hsd Yes
Weight 0.00196

Reviews

Be the first to submit a review

Trustpilot