EAO 61-9965 EAO Series61 Protective Front Ring For Emergency-Stop Switch 16mm

MPN
61-9965
Brand
EAO
Order Code
53-0190
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £51.28
10+ £46.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 61-9965 Series 61 Protective Front Ring For Emergency-Stop Switch will protect your push buttons and stand out with its bright yellow varnish. The sturdy aluminium body means it's resistant to corrosion and impact and can stand up to use in harsh industrial environments. It is compact and lightweight taking up minimal space and strain on your equipment.

For use in medical, robotics, automation and pharmaceutical environments.

It is unsuitable for accident prone areas as the cover can block the spontaneous operation of an emergency stop buttons.



  • Mounting: Raised
  • Dimensions: 48 x 35 x 16mm
  • Weight: 0.036kg
  • Material: Aluminium Anodised
  • Colour: Yellow varnished
Type Shroud
Colour Yellow varnished
Dimensions 48 x 35 x 16mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Material Aluminium Anodised
Mounting Raised
Operating Concat /
Output Hsd Yes
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot