EAO 45-561.1400 EAO Series45 Emergency-Stop Legend Self-Adhesive Yellow

MPN
45-561.1400
Brand
EAO
Order Code
53-0327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.49
10+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

This EAO 45-561.1400 Series 45 Emergency-Stop Legend is self adhesive with no marking and is available in yellow plastic.


  • Design: Legend Plate
  • Weight: 0.006kg
  • Material: Plastic
  • Colour: Yellow
  • Marking: No marking
  • Dimension: 150mm x 38mm
  • Type Legend Plate
    Colour Yellow
    Dimension 150mm x 38mm
    Dimensions Concat 112 Mm X 38 Mm
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country De
    Marking Text Without Marking
    Material Plastic
    Operating Concat /
    Output Hsd Yes
    Weight 0.006

    Reviews

    Be the first to submit a review

    Trustpilot