EAO 45-542.1K00 EAO Series45 Protective Cap For Emergency Stop Switch

MPN
45-542.1K00
Brand
EAO
Order Code
53-0324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £26.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 45-542.1K00 Series 45 Protective Cap is a round pushbutton switch cap made of transparent silicone.


  • Weight: 0.015kg
  • Material : Silicone
  • Colour: Colourless
  • Dimension: Ø40mm
Type Protective Cap
Colour Colourless
Dimension 40mm
Dimensions Concat Ø 40mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Material Silicone
Operating Concat /
Output Hsd Yes
Weight 0.015

Reviews

Be the first to submit a review

Trustpilot