EAO 45-539.2400 EAO Series45 Protective Shroud E-Stop Yellow Metal

MPN
45-539.2400
Brand
EAO
Order Code
53-0323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £114.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 45-539.2400 Series 45 Protective Shroud is a E-stop yellow metal guard which is compatible with the EAO series 45 emergency stop switches.


  • Weight: 0.162kg
  • Material: Metal
  • Colour: Yellow
Type Shroud
Colour Yellow
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Material Metal
Operating Concat /
Output Hsd Yes
Weight 0.162kg

Reviews

Be the first to submit a review

Trustpilot