EAO 45-50K.1407 EAO Series45 Emergency-Stop Legend Yellow D45 Without Marking

MPN
45-50K.1407
Brand
EAO
Order Code
53-0320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.72
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

This EAO 45-50K.1407 Series 45 Emergency-Stop Legend has no symbol marking and is available in yellow plastic.



  • Design: Legend Plate
  • Weight: 0.005kg
  • Material: Plastic
  • Colour: Yellow
  • Marking: No Marking
  • Dimension: Ø45mm
  • Type Legend Plate
    Colour Yellow
    Dimension 45mm
    Dimensions Concat Ø 45mm
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country De
    Marking Text Without Marking
    Material Plastic
    Operating Concat /
    Output Hsd Yes
    Weight 0.005

    Reviews

    Be the first to submit a review

    Trustpilot